USD | INR

Non-Stock

FFE1070MS10RBL

Datasheet
Digi-Key Part Number 445-4830-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FFE1070MS10RBL
Copy  
Description CER FILTER 10.7MHZ BAND PASS
Copy  
Detailed Description

10.7MHz Center Band Pass Ceramic Filter 180kHz 3-SIP, 2.50mm pitch

Copy  
Customer Reference
Documents & Media
Datasheets FFE Series (Lead)
HTML Datasheet FFE Series (Lead)
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series FFE
Packaging Cut Tape (CT) 
Part Status Obsolete
Frequency 10.7MHz Center
Impedance -
Bandwidth 180kHz
Insertion Loss 7dB
Filter Type Band Pass
Mounting Type Through Hole
Package / Case 3-SIP, 2.50mm pitch
Size / Dimension 0.315" L x 0.157" W (8.00mm x 4.00mm)
Height (Max) 0.276" (7.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 445-4830-1