Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.19300 $21.93
100 1.55590 $155.59
500 1.27304 $636.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-2965-1-ND
Copy   445-2965-1-ND
Quantity Available 12,630
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RLF7030T-6R8M2R8

Copy   RLF7030T-6R8M2R8
Description FIXED IND 6.8UH 2.8A 37.3 MOHM
Copy   FIXED IND 6.8UH 2.8A 37.3 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 2.8A 44.76mOhm Max Nonstandard

Copy   6.8µH Shielded Wirewound Inductor 2.8A 44.76mOhm Max Nonstandard
Documents & Media
Datasheets RLF7030 Series, Commercial
RLF7030
Product Training Modules SMD Inductors
EDA / CAD Models RLF7030T-6R8M2R8 by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series RLF
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating (Amps) 2.8A
Current - Saturation 3A
Shielding Shielded
DC Resistance (DCR) 44.76mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-2965-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2965-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.01475
  • Digi-Reel® ? : 445-2965-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,630 - Immediate
  • Unit Price: Digi-Reel®

17:51:33 4-20-2019