USD | INR
Favorite

B72520T0350K062 56V 100A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Price & Procurement
1,12,143 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49700 $4.97
25 0.43520 $10.88
100 0.37290 $37.29
250 0.32320 $80.80
500 0.27346 $136.73
1,000 0.21131 $211.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-7465-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 1,12,000 - Immediate
  • Unit Price: $0.19267
  • Cut Tape (CT)  : 495-7465-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,12,143 - Immediate
  • Unit Price: $0.59000

B72520T0350K062

Datasheet
Digi-Key Part Number 495-7465-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B72520T0350K062
Copy  
Description VARISTOR 56V 100A 1206
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

56V 100A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 35V
Maximum DC Volts 45V
Varistor Voltage (Min) 50.4V
Varistor Voltage (Typ) 56V
Varistor Voltage (Max) 61.6V
Current - Surge 100A
Energy 0.40J
Number of Circuits 1
Capacitance @ Frequency 600pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B72520G0350K062

CT1206K35G_G

EPCOS - TDK Electronics

$0.17394 Details

B260A-13-F

DIODE SCHOTTKY 60V 2A SMA

Diodes Incorporated

$0.43000 Details

MAX6753KA29+T

IC SUPERVISOR 1 CHANNEL SOT23-8

Maxim Integrated

$4.33000 Details

S25FL064LABMFI013

IC FLASH 64M SPI 108MHZ 8SOIC

Cypress Semiconductor Corp

$1.44000 Details

B59707A0120A062

PTC RESET FUSE 80V 50MA 1210

EPCOS - TDK Electronics

$0.77000 Details

LMC6482AIM/NOPB

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$2.17000 Details
Additional Resources
Standard Package 1
Other Names 495-7465-6