USD | INR
Favorite

Price & Procurement
11,961 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.38000 $13.80
100 1.18250 $118.25
500 0.98544 $492.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A99124TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $0.76788
  • Cut Tape (CT)  : A99124CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,961 - Immediate
  • Unit Price: $1.52000

1954289-2

Datasheet
Digi-Key Part Number A99124DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1954289-2
Copy  
Description CONN SSL RCPT & BLADE 4POS 4MM
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder

Copy  
Documents & Media
Datasheets 1954289 Series
3D Drawings 1954289-2.pdf
Environmental Information 1954289-2 Statement of Compliance
Featured Product Hermaphroditic Blade and Receptacle Connector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Digi-Reel® 
Part Status Active
Style Board to Board
Connector Type Blade and Receptacle, Hermaphroditic
Number of Positions 4
Mounting Type Board Edge, Surface Mount, Right Angle
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type -
Features -
Housing Color Natural
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 105°C
Voltage Rating 125V
Current Rating (Amps) 6A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A99124DKR