USD | INR
Favorite

Price & Procurement
35,559 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.45200 $4.52
25 0.40680 $10.17
50 0.36160 $18.08
100 0.34660 $34.66
250 0.31648 $79.12
500 0.30140 $150.70
1,000 0.24866 $248.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1734-1136-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Immediate
  • Unit Price: $0.20550

1060-12-0166

Datasheet
Digi-Key Part Number 1734-1136-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1060-12-0166
Copy  
Description CONN PIN 12-14AWG TIN CRIMP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pin Contact Crimp 12-14 AWG Power, Stamped

Copy  
Documents & Media
Datasheets 1060-12-01xx Drawing
PCN Packaging 1060 19/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Deutsch Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Power, Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 12-14 AWG
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With

DTP04-2P

CONN RCPT HSG 2POS

TE Connectivity Deutsch Connectors

$4.13000 Details

DTP04-4P

CONN RCPT HSG 4POS

TE Connectivity Deutsch Connectors

$7.20000 Details

HD10-6-12P

CONN RCPT HSNG MALE 6POS PNL MNT

TE Connectivity Deutsch Connectors

$10.07000 Details
Associated Product

JS-16-00

CONN SPLICE ENC KIT FOR CONTACTS

TE Connectivity Deutsch Connectors

$3.45000 Details

P51-500-S-B-I36-20MA-000-000

SENSOR 500PSIS 1/8NPT 20MA

SSI Technologies Inc

$85.64800 Details
You May Also Be Interested In

1062-12-0166

CONN SOCKET 12-14AWG TIN CRIMP

TE Connectivity Deutsch Connectors

$0.77000 Details

1060-12-0222

CONN PIN 10AWG NICKEL CRIMP

TE Connectivity Deutsch Connectors

$0.48000 Details

DTP04-2P

CONN RCPT HSG 2POS

TE Connectivity Deutsch Connectors

$4.13000 Details

WP-2P

DT, DTM WEDGELOCK

TE Connectivity Deutsch Connectors

$0.30000 Details

DTP06-2S

CONN PLUG HSG 2POS

TE Connectivity Deutsch Connectors

$2.83000 Details

1062-12-0144

CONN SOCKET 12-14AWG GOLD CRIMP

TE Connectivity Deutsch Connectors

$0.48000 Details
Additional Resources
Standard Package 1
Other Names 1734-1136-1