USD | INR
Favorite

ADS7822U/2K5 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Price & Procurement
8,260 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
10 3.97300 $39.73
25 3.75640 $93.91
100 3.25550 $325.55
250 3.08856 $772.14
500 2.77136 $1,385.68
1,000 2.63025 $2,630.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-41193-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.63025
  • Digi-Reel®  : 296-41193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,260 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-44848-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,975 - Factory Stock 
  • Unit Price: $5.27000

ADS7822U/2K5

Datasheet
Digi-Key Part Number 296-41193-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number ADS7822U/2K5
Copy  
Description IC ADC 12BIT SAR 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets ADS7822 Datasheet
Product Training Modules Data Converter Basics
Manufacturer Product Page ADS7822U/2K5 Specifications
EDA / CAD Models ADS7822U/2K5 by SnapEDA
ADS7822U/2K5 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series microPOWER™
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 200k
Number of Inputs 1
Input Type Pseudo-Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Base Part Number ADS7822
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-41193-1