Add To Favorites
CSD87335Q3D Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 6W Surface Mount 8-LSON (3.3x3.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.53100 $15.31
100 1.23080 $123.08
500 1.01120 $505.60
1,000 0.83785 $837.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43949-1-ND
Copy   296-43949-1-ND
Quantity Available 2,486
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSD87335Q3D

Copy   CSD87335Q3D
Description MOSFET N-CH 30V POWERBLOCK
Copy   MOSFET N-CH 30V POWERBLOCK
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 6W Surface Mount 8-LSON (3.3x3.3)

Copy   Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V  6W Surface Mount 8-LSON (3.3x3.3)
Documents & Media
Datasheets CSD87335Q3D Datasheet
Featured Product Power Management
PCN Assembly/Origin CSDYYY 13/Feb/2017
Manufacturer Product Page CSD87335Q3D Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Asymmetrical
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id 1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1050pF @ 15V
Power - Max 6W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerLDFN
Supplier Device Package 8-LSON (3.3x3.3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-43949-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43949-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.75735
  • Digi-Reel® ? : 296-43949-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,486 - Immediate
  • Unit Price: Digi-Reel®

05:05:29 1-20-2019