Add To Favorites
LM20BIM7 Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.52100 $15.21
25 1.21720 $30.43
100 1.01420 $101.42
250 0.93812 $234.53
500 0.88742 $443.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM20BIM7CT-ND
Copy   LM20BIM7CT-ND
Quantity Available 31,517
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM20BIM7

Copy   LM20BIM7
Description SENSOR ANALOG -55C-130C SC70-5
Copy   SENSOR ANALOG -55C-130C SC70-5
Detailed Description

Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5

Copy   Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5
Documents & Media
Datasheets LM20
Product Training Modules WEBENCH Sensor Designer
PCN Design/Specification Wire Base Metal 05/Oct/2016
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM20BIM7 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Sensor Type Analog, Local
Sensing Temperature - Local -55°C ~ 130°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.4 V ~ 5.5 V
Resolution 11.77mV/°C
Features Shutdown Mode
Accuracy - Highest (Lowest) ±1.5°C (±2.5°C)
Test Condition 25°C ~ 30°C (-55°C ~ 130°C)
Operating Temperature -55°C ~ 130°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LM20BIM7/NOPBCT-ND LM20BIM7/NOPB Texas Instruments Cut Tape (CT) ? 78,251 - Immediate
$1.52000 1
Additional Resources
Standard Package ? 1
Other Names LM20BIM7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM20BIM7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 30,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.76065
  • Digi-Reel® ? : LM20BIM7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,517 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:28:44 1-19-2019