Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.44100 $14.41
100 1.15840 $115.84
500 0.95172 $475.86
1,000 0.78857 $788.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41337-1-ND
Copy   296-41337-1-ND
Quantity Available 17,962
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSP430G2332IPW14R

Copy   MSP430G2332IPW14R
Description IC MCU 16BIT 4KB FLASH 14TSSOP
Copy   IC MCU 16BIT 4KB FLASH 14TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 14-TSSOP

Copy   MSP430 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MSP430G2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor MSP430
Core Size 16-Bit
Speed 16MHz
Connectivity I²C, SPI, USI
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 10
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LPV324MTX/NOPB - Texas Instruments | LPV324MTX/NOPBCT-ND DigiKey Electronics
  • LPV324MTX/NOPB
  • Texas Instruments
  • IC OPAMP GP 152KHZ RRO 14TSSOP
  • Unit Price $1.36000
  • LPV324MTX/NOPBCT-ND
  • 596 - Keystone Electronics | 36-596-ND DigiKey Electronics
  • 596
  • Keystone Electronics
  • BATT CONTACT SOLID MULTI PC PIN
  • Unit Price $0.19000
  • 36-596-ND
  • AT86RF233-ZUR - Microchip Technology | AT86RF233-ZURCT-ND DigiKey Electronics
  • AT86RF233-ZUR
  • Microchip Technology
  • IC RF TXRX+MCU 802.15.4 32-VFQFN
  • Unit Price $3.17000
  • AT86RF233-ZURCT-ND
  • IRLML2402TRPBF - Infineon Technologies | IRLML2402PBFCT-ND DigiKey Electronics
  • IRLML2402TRPBF
  • Infineon Technologies
  • MOSFET N-CH 20V 1.2A SOT-23
  • Unit Price $0.44000
  • IRLML2402PBFCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-41337-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41337-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.71280
  • Digi-Reel® ? : 296-41337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,962 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33453-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 995 - Immediate
  • Unit Price: $1.56000

12:15:32 1-16-2019