USD | INR
Favorite

REF5025AIDGKT Series Voltage Reference IC ±0.1% 8-VSSOP
Price & Procurement
6,703 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 3.10100 $31.01
25 2.93160 $73.29
100 2.41050 $241.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-24498-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.09992
  • Digi-Reel®  : 296-24498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,703 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-41382-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.40800
  • Cut Tape (CT)  : 296-41382-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,025 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $3.00000
  • Digi-Reel®  : 296-41382-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,025 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

REF5025AIDGKT

Datasheet
Digi-Key Part Number 296-24498-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number REF5025AIDGKT
Copy  
Description IC VREF SERIES 0.1% 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% 8-VSSOP

Copy  
Documents & Media
Datasheets REF5020,25,30,40,45,50 Datasheet
Analog Signal Chain Guide
Product Training Modules Medical ECG
Selecting Voltage References
Featured Product Power Management
Manufacturer Product Page REF5025AIDGKT Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 8ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.7V ~ 18V
Current - Supply 1.2mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number REF5025
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA350EA/250

IC OPAMP GP 1 CIRCUIT 8VSSOP

Texas Instruments

$3.18000 Details

FDV301N

MOSFET N-CH 25V 220MA SOT-23

ON Semiconductor

$0.24000 Details

MPZ1608S601ATA00

FERRITE BEAD 600 OHM 0603 1LN

TDK Corporation

$0.10000 Details

FT4232HL-REEL

IC USB HS QUAD UART/SYNC 64-LQFP

FTDI, Future Technology Devices International Ltd

$8.30000 Details

TPS7A4901DGNR

IC REG LIN POS ADJ 150MA 8MSOP

Texas Instruments

$2.94000 Details

LTC2057HVIS8#PBF

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC

Linear Technology/Analog Devices

$5.30000 Details
Additional Resources
Standard Package 1
Other Names 296-24498-1