USD | INR
Favorite

SN65HVD1792DR 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
3,861 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 $4.20
10 3.77400 $37.74
25 3.56800 $89.20
100 3.09220 $309.22
250 2.93364 $733.41
500 2.63236 $1,316.18
1,000 2.49832 $2,498.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-46327-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.49832
  • Digi-Reel®  : 296-46327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,861 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-23961-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 756 - Immediate
    7,200 - Factory Stock 
  • Unit Price: $5.25000

SN65HVD1792DR

Datasheet
Digi-Key Part Number 296-46327-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number SN65HVD1792DR
Copy  
Description IC TRANSCEIVER FULL 1/1 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets SN65HVD1785-87,91-93
PCN Assembly/Origin Wire Base Metal 21/May/2019
Manufacturer Product Page SN65HVD1792DR Specifications
EDA / CAD Models SN65HVD1792DR by SnapEDA
SN65HVD1792DR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 50mV
Data Rate 1Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 65HVD1792
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

RS485-FL-DPLX-EVM

EVAL MODULE FOR TS485-FL-DPLX

Texas Instruments

$58.80000 Details
You May Also Be Interested In

SN65HVD1786DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

$3.94000 Details

SN65HVD1780DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

$5.03000 Details

ZXTR2012K-13

IC REG LINEAR 12V 60MA TO252-3

Diodes Incorporated

$0.67000 Details

5016451620

CONN HEADER VERT 16POS 2MM

Molex

$1.18000 Details

5016471000

CONN SOCKET 22-26AWG CRIMP TIN

Molex

$0.14000 Details

SN65HVD1792D

IC TRANSCEIVER FULL 1/1 14SOIC

Texas Instruments

$5.25000 Details
Additional Resources
Standard Package 1
Other Names 296-46327-1