Add To Favorites
TLC7701IPWR Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.51200 $15.12
100 1.21540 $121.54
500 0.99858 $499.29
1,000 0.82740 $827.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-2609-1-ND
Copy   296-2609-1-ND
Quantity Available 8,883
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLC7701IPWR

Copy   TLC7701IPWR
Description IC 1.1V SUPPLY MONITOR 8-TSSOP
Copy   IC 1.1V SUPPLY MONITOR 8-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Documents & Media
Datasheets TLC7701/25/03/33/05
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 1.1 ms Minimum
Voltage - Threshold 1.1V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number TLC7701
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-2609-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-2609-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.74790
  • Digi-Reel® ? : 296-2609-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,883 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-2609-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 438 - Immediate
    5,250 - Factory Stock ?
  • Unit Price: $1.95000
  • Tape & Reel (TR) ? : TLC7701IPWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.74790
  • Tube ? : TLC7701IPWG4-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.32000

04:48:37 1-20-2019