Add To Favorites
TPS54426RSAR Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 16-VQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.04200 $20.42
100 1.64100 $164.10
500 1.34828 $674.14
1,000 1.11714 $1,117.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28111-1-ND
Copy   296-28111-1-ND
Quantity Available 23,573
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS54426RSAR

Copy   TPS54426RSAR
Description IC REG BUCK ADJUSTABLE 4A 16QFN
Copy   IC REG BUCK ADJUSTABLE 4A 16QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 16-VQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 16-VQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™, D-CAP2™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 5.5V
Current - Output 4A
Frequency - Switching 700kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number TPS54426
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS54426EVM-608 - Texas Instruments | 296-31201-ND DigiKey Electronics
  • TPS54426EVM-608
  • Texas Instruments
  • EVAL MODULE FOR TPS54426-608
  • Unit Price $25.96000
  • 296-31201-ND
You May Also Be Interested In
  • TPS62140RGTR - Texas Instruments | 296-37683-1-ND DigiKey Electronics
  • TPS62140RGTR
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 2A 16QFN
  • Unit Price $2.08000
  • 296-37683-1-ND
  • TPS61236PRWLT - Texas Instruments | 296-44629-1-ND DigiKey Electronics
  • TPS61236PRWLT
  • Texas Instruments
  • IC REG BOOST ADJ 6.5A 9VQFN
  • Unit Price $2.40000
  • 296-44629-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-28111-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28111-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $1.00980
  • Digi-Reel® ? : 296-28111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,573 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-50104-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.70800
  • Cut Tape (CT) ? : 296-50104-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $2.59000
  • Digi-Reel® ? : 296-50104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:16:02 7-18-2019