Add To Favorites
TPS61240IDRVRQ1 Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA (Switch) 6-WDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.53700 $15.37
100 1.23520 $123.52
500 1.01480 $507.40
1,000 0.84084 $840.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28184-1-ND
Copy   296-28184-1-ND
Quantity Available 12,761
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS61240IDRVRQ1

Copy   TPS61240IDRVRQ1
Description IC REG BOOST 5V 0.5A SYNC 6SON
Copy   IC REG BOOST 5V 0.5A SYNC 6SON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA (Switch) 6-WDFN Exposed Pad

Copy   Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA (Switch) 6-WDFN Exposed Pad
Documents & Media
Datasheets TPS61240-Q1
Design Resources TPS61240-Q1 Design with WEBENCH® Power Designer
Featured Product Power Management
PCN Design/Specification TPS61240-Q1 DataSheet Update 11/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 500mA (Switch)
Frequency - Switching 3.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON (2x2)
Base Part Number TPS61240
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS61240EVM-360 - Texas Instruments | 296-31240-ND DigiKey Electronics
  • TPS61240EVM-360
  • Texas Instruments
  • EVAL MODULE FOR TPS61240-360
  • Unit Price $50.88000
  • 296-31240-ND
You May Also Be Interested In
  • 74AVC4T245QRGYRQ1 - Texas Instruments | 296-36885-1-ND DigiKey Electronics
  • 74AVC4T245QRGYRQ1
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 16VQFN
  • Unit Price $1.34000
  • 296-36885-1-ND
  • BQ24193RGER - Texas Instruments | 296-35046-1-ND DigiKey Electronics
  • BQ24193RGER
  • Texas Instruments
  • IC CHRG MGMT LI-ION/POL 24VQFN
  • Unit Price $3.60000
  • 296-35046-1-ND
  • TPS63020QDSJRQ1 - Texas Instruments | 296-43286-1-ND DigiKey Electronics
  • TPS63020QDSJRQ1
  • Texas Instruments
  • IC REG BUCK BST ADJ 3.5A
  • Unit Price $3.30000
  • 296-43286-1-ND
  • MCP2562T-E/SN - Microchip Technology | MCP2562T-E/SNCT-ND DigiKey Electronics
  • MCP2562T-E/SN
  • Microchip Technology
  • IC TXRX CAN 8SOIC
  • Unit Price $0.93000
  • MCP2562T-E/SNCT-ND
  • FAN4860UMP5X - ON Semiconductor | FAN4860UMP5XCT-ND DigiKey Electronics
  • FAN4860UMP5X
  • ON Semiconductor
  • IC REG BOOST 5V 0.93A SYNC 6UMLP
  • Unit Price $0.81000
  • FAN4860UMP5XCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-28184-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28184-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.76005
  • Digi-Reel® ? : 296-28184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,761 - Immediate
  • Unit Price: Digi-Reel®

05:32:01 1-20-2019