Add To Favorites
TPS7B4253QDDARQ1 Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SO PowerPad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.08100 $20.81
100 1.67950 $167.95
500 1.38680 $693.40
1,000 1.15566 $1,155.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43781-1-ND
Copy   296-43781-1-ND
Quantity Available 5,047
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS7B4253QDDARQ1

Copy   TPS7B4253QDDARQ1
Description IC REG LIN POS ADJ 300MA 8SO
Copy   IC REG LIN POS ADJ 300MA 8SO
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SO PowerPad

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output  300mA 8-SO PowerPad
Documents & Media
Datasheets TPS7B4253-Q1 Datasheet
Mfg Application Notes TPS7B4253-Q1 Pin FMEA
Featured Product Power Management
PCN Design/Specification TPS7B4253-Q1 DataSheet Update 29/Jul/2016
Manufacturer Product Page TPS7B4253QDDARQ1 Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) 40V
Voltage Dropout (Max) 0.52V @ 200mA
Current - Output 300mA
Current - Quiescent (Iq) 18µA
Current - Supply (Max) 400µA
PSRR 70dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TMP275AIDGKR - Texas Instruments | 296-38571-1-ND DigiKey Electronics
  • TMP275AIDGKR
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C 8VSSOP
  • Unit Price $3.40000
  • 296-38571-1-ND
  • NCV47711PDAJR2G - ON Semiconductor | NCV47711PDAJR2GOSCT-ND DigiKey Electronics
  • NCV47711PDAJR2G
  • ON Semiconductor
  • IC REG LIN POS ADJ 350MA 8SOIC
  • Unit Price $2.19000
  • NCV47711PDAJR2GOSCT-ND
  • TPS7B7701QPWPRQ1 - Texas Instruments | 296-43736-1-ND DigiKey Electronics
  • TPS7B7701QPWPRQ1
  • Texas Instruments
  • IC REG LIN POS ADJ 16HTSSOP
  • Unit Price $2.68000
  • 296-43736-1-ND
  • SN74HC32DR - Texas Instruments | 296-1199-1-ND DigiKey Electronics
  • SN74HC32DR
  • Texas Instruments
  • IC GATE OR 4CH 2-INP 14SOIC
  • Unit Price $0.48000
  • 296-1199-1-ND
  • TSV324IPT - STMicroelectronics | 497-5201-1-ND DigiKey Electronics
  • TSV324IPT
  • STMicroelectronics
  • IC OPAMP GP 1.4MHZ RRO 14TSSOP
  • Unit Price $0.58000
  • 497-5201-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-43781-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43781-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.04720
  • Digi-Reel® ? : 296-43781-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,047 - Immediate
  • Unit Price: Digi-Reel®

10:24:13 4-18-2019