Add To Favorites
UCC27524AQDRQ1 Low-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.07700 $20.77
100 1.66960 $166.96
500 1.37170 $685.85
1,000 1.13655 $1,136.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41041-1-ND
Copy   296-41041-1-ND
Quantity Available 973
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UCC27524AQDRQ1

Copy   UCC27524AQDRQ1
Description IC GATE DVR 2CH LOW SIDE 8SOIC
Copy   IC GATE DVR 2CH LOW SIDE 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC

Copy   Low-Side Gate Driver IC Non-Inverting 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 1V, 2.3V
Current - Peak Output (Source, Sink) 5A, 5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 7ns, 6ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • UCC27714EVM-551 - Texas Instruments | 296-43198-ND DigiKey Electronics
  • UCC27714EVM-551
  • Texas Instruments
  • EVALUATION MODULE UCC27714
  • Unit Price $206.64000
  • 296-43198-ND
You May Also Be Interested In
  • TS321QDBVRQ1 - Texas Instruments | 296-36863-1-ND DigiKey Electronics
  • TS321QDBVRQ1
  • Texas Instruments
  • IC OPAMP GP 800KHZ SOT23-5
  • Unit Price $0.84000
  • 296-36863-1-ND
  • SDM160S1FQ-7 - Diodes Incorporated | SDM160S1FQ-7DICT-ND DigiKey Electronics
  • SDM160S1FQ-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 60V 1A SOD123F
  • Unit Price $0.47000
  • SDM160S1FQ-7DICT-ND
  • TPS70950QDRVRQ1 - Texas Instruments | 296-42062-1-ND DigiKey Electronics
  • TPS70950QDRVRQ1
  • Texas Instruments
  • IC REG LINEAR 5V 150MA 6SON
  • Unit Price $1.59000
  • 296-42062-1-ND
  • LM5017MRX/NOPB - Texas Instruments | 296-41308-1-ND DigiKey Electronics
  • LM5017MRX/NOPB
  • Texas Instruments
  • IC REG BUCK ADJ 600MA 8SOPWR
  • Unit Price $3.77000
  • 296-41308-1-ND
  • TLV3201AIDCKR - Texas Instruments | 296-36751-1-ND DigiKey Electronics
  • TLV3201AIDCKR
  • Texas Instruments
  • IC COMPARATOR RRI SGL SC70-5
  • Unit Price $1.38000
  • 296-36751-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-41041-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41041-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.02735
  • Digi-Reel® ? : 296-41041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 973 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:05:26 4-22-2019