USD | INR
Favorite

UCC2946DTR Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Price & Procurement
4,548 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
10 3.84700 $38.47
25 3.63720 $90.93
100 3.15220 $315.22
250 2.99052 $747.63
500 2.68340 $1,341.70
1,000 2.54675 $2,546.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-41810-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.54675
  • Digi-Reel®  : 296-41810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,548 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-2645-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,109 - Immediate
    9,975 - Factory Stock 
  • Unit Price: $5.10000

UCC2946DTR

Datasheet
Digi-Key Part Number 296-41810-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC2946DTR
Copy  
Description IC SUPERVISOR 1 CHANNEL 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets UCC3946N
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page UCC2946DTR Specifications
EDA / CAD Models UCC2946DTR by SnapEDA
UCC2946DTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold Adjustable/Selectable
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140ms Minimum
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC2946
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-41810-1