Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.12000 $2.12
10 1.87600 $18.76
25 1.39160 $34.79
100 1.21000 $121.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLP719(TPF)CT-ND
Copy   TLP719(TPF)CT-ND
Quantity Available 182
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLP719(TP,F)

Copy   TLP719(TP,F)
Description OPTOISOLATOR 5KV TRANS 6-SDIP GW
Copy   OPTOISOLATOR 5KV TRANS 6-SDIP GW
Detailed Description

Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP Gull Wing

Copy   Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP Gull Wing
Documents & Media
Datasheets TLP719
Product Attributes Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 20% @ 16mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 800ns, 800ns (Max)
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor
Voltage - Output (Max) 20V
Current - Output / Channel 8mA
Voltage - Forward (Vf) (Typ) 1.65V
Current - DC Forward (If) (Max) 25mA
Vce Saturation (Max) -
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.268", 6.80mm Width)
Supplier Device Package 6-SDIP Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names TLP719(TP,F)-ND
TLP719(TPF)CT
TLP719FCT
TLP719FCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP719(TPF)TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.75625

07:15:00 6-19-2019