USD | INR
Favorite

ERHA651LGC472MFK0M 4700µF 650V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Price & Procurement
28 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 199.53000 $199.53
10 197.35000 $1,973.50

Submit a request for quotation on quantities greater than those displayed.

ERHA651LGC472MFK0M

Datasheet
Digi-Key Part Number 565-4373-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERHA651LGC472MFK0M
Copy  
Description CAP ALUM 4700UF 20% 650V SCREW
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4700µF 650V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets RHA Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series RHA
Packaging Tray 
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage - Rated 650V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 18.4A @ 120Hz
Ripple Current @ High Frequency 25.76A @ 3kHz
Lead Spacing 1.240" (31.50mm)
Size / Dimension 3.504" Dia (89.00mm)
Height - Seated (Max) 7.638" (194.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 6
Other Names 565-4373