USD | INR
Favorite

BCM6123TD1E13A3T00 Bus Converter Module DC DC Converter 1 Output 12V 125A 260V - 410V Input
Price & Procurement
150 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 217.37000 $217.37
5 213.86200 $1,069.31
10 210.35700 $2,103.57
25 196.33320 $4,908.33
50 189.32140 $9,466.07
100 186.98400 $18,698.40

Submit a request for quotation on quantities greater than those displayed.

BCM6123TD1E13A3T00

Datasheet
Digi-Key Part Number 1102-5692-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BCM6123TD1E13A3T00
Copy  
Description DC DC CONVERTER 12V 1600W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Bus Converter Module DC DC Converter 1 Output 12V 125A 260V - 410V Input

Copy  
Documents & Media
Datasheets BCM6123xD1E13A3yzz Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® BCM®
Part Status Active
Type Bus Converter Module
Number of Outputs 1
Voltage - Input (Min) 260V
Voltage - Input (Max) 410V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 125A
Power (Watts) 1600W
Voltage - Isolation 4.242kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 97.4%
Mounting Type Through Hole
Package / Case 24-DIP Module
Size / Dimension 2.40" L x 0.99" W x 0.28" H (61.0mm x 25.1mm x 7.2mm)
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-5692