USD | INR
Favorite

Price & Procurement
30 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 223.44000 $223.44
25 161.94080 $4,048.52
100 152.25600 $15,225.60

Submit a request for quotation on quantities greater than those displayed.

DCM3623T75H17C2T00

Datasheet
Digi-Key Part Number 1102-5650-ND
Copy  
Manufacturer

Vicor Corporation

Copy  
Manufacturer Part Number DCM3623T75H17C2T00
Copy  
Description DC DC CONVERTER 15V 321W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 21.4A 36V - 75V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series VI Chip® DCM® (320W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 21.4A
Power (Watts) 321W
Voltage - Isolation 2.25kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 92.2%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

QSB60048S32

DC DC CONVERTER 32V 608W

XP Power

$220.00000 Details

TGHGCR0005FE

RES CHAS MNT 500 UOHM 1% 100W

Ohmite

$31.12000 Details
Additional Resources
Standard Package 1
Other Names 1102-5650