USD | INR
Favorite

V24C12T100BL2 Isolated Module DC DC Converter 1 Output 12V 8.33A 18V - 36V Input
Price & Procurement
219 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 190.60000 $190.60
25 138.14040 $3,453.51
100 129.87600 $12,987.60

Submit a request for quotation on quantities greater than those displayed.

V24C12T100BL2

Datasheet
Digi-Key Part Number 1102-5878-ND
Copy  
Manufacturer

Vicor Corporation

Copy  
Manufacturer Part Number V24C12T100BL2
Copy  
Description DC DC CONVERTER 12V 100W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 8.33A 18V - 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets 24V Input Micro Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
PCN Design/Specification Multiple Devices Product Improvement 20/Mar/2019
HTML Datasheet 24V Input Micro Family
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MICRO (100W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 8.33A
Power (Watts) 100W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -40°C ~ 100°C
Efficiency 85.8%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

V24C12T100BL

DC DC CONVERTER 12V 100W

Vicor Corporation

$190.12000 Details

V24B28T200BL

DC DC CONVERTER 28V 200W

Vicor Corporation

$253.80000 Details

M-FIAM9H21

M-FIAM9 INPUT ATTENUATOR MODULE

Vicor Corporation

$279.00000 Details
Additional Resources
Standard Package 1
Other Names 1102-5878
Q11772628
V24C12T100BL2-ND