USD | INR
Favorite

V24C5T50BL Isolated Module DC DC Converter 1 Output 5V 10A 18V - 36V Input
Price & Procurement
146 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 186.99000 $186.99
25 135.53040 $3,388.26
100 127.42800 $12,742.80

Submit a request for quotation on quantities greater than those displayed.

V24C5T50BL

Datasheet
Digi-Key Part Number 1102-5905-ND
Copy  
Manufacturer

Vicor Corporation

Copy  
Manufacturer Part Number V24C5T50BL
Copy  
Description DC DC CONVERTER 5V 50W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 10A 18V - 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets 24V Input Micro Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
PCN Design/Specification Multiple Devices Product Improvement 20/Mar/2019
HTML Datasheet 24V Input Micro Family
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MICRO (50W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) 50W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -40°C ~ 100°C
Efficiency 84.5%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Base Part Number V24C5T50
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

M-FIAM5BH21

MIL-COTS FILTER INPUT ATTEN MOD

Vicor Corporation

$241.67000 Details

V24C15T50BL

DC DC CONVERTER 15V 50W

Vicor Corporation

$184.13000 Details
Additional Resources
Standard Package 1
Other Names 1102-5905
V24C5T50BL-ND