USD | INR
Favorite

V28C24T100BG Isolated Module DC DC Converter 1 Output 24V 4.17A 9V - 36V Input
Price & Procurement
155 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 215.43000 $215.43
25 156.14000 $3,903.50
100 146.80800 $14,680.80

Submit a request for quotation on quantities greater than those displayed.

V28C24T100BG

Datasheet
Digi-Key Part Number 1102-5925-ND
Copy  
Manufacturer

Vicor Corporation

Copy  
Manufacturer Part Number V28C24T100BG
Copy  
Description DC DC CONVERTER 24V 100W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 4.17A 9V - 36V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MICRO (100W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4.17A
Power (Watts) 100W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -40°C ~ 100°C
Efficiency 82.3%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Base Part Number V28C24T100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-5925
Q10493227A
V28C24T100BG-ND