USD | INR
Favorite

V300C28C150BL Isolated Module DC DC Converter 1 Output 28V 5.36A 180V - 375V Input
Price & Procurement
35 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 198.25000 $198.25
25 143.69040 $3,592.26
100 135.09600 $13,509.60

Submit a request for quotation on quantities greater than those displayed.

V300C28C150BL

Datasheet
Digi-Key Part Number 1102-1351-ND
Copy  
Manufacturer

Vicor Corporation

Copy  
Manufacturer Part Number V300C28C150BL
Copy  
Description DC DC CONVERTER 28V 150W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 28V 5.36A 180V - 375V Input

Copy  
Customer Reference
Documents & Media
Datasheets V300 Input Micro Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
PCN Design/Specification Multiple Devices Product Improvement 20/Mar/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series MICRO (150W)
Packaging Bulk 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 180V
Voltage - Input (Max) 375V
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5.36A
Power (Watts) 150W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 86.5%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm)
Base Part Number V300C28C150
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1102-1351
V300C28C150BL-ND