USD | INR
Favorite

TNPW12064K99BEEA 4.99 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
12,836 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.52200 $5.22
100 0.35020 $35.02
1,000 0.20488 $204.88
2,500 0.20264 $506.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TNP4.99KACTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.20264
  • Cut Tape (CT)  : TNP4.99KACCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,836 - Immediate
  • Unit Price: $0.63000
  • Tape & Reel (TR)  : 541-3884-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.31280
  • Cut Tape (CT)  : 541-3884-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,158 - Immediate
  • Unit Price: $0.87000
  • Digi-Reel®  : 541-3884-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,158 - Immediate
  • Unit Price: Digi-Reel®

TNPW12064K99BEEA

Datasheet
Digi-Key Part Number TNP4.99KACDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNPW12064K99BEEA
Copy  
Description RES 4.99K OHM 0.1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

4.99 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Digi-Reel® 
Part Status Active
Resistance 4.99 kOhms
Tolerance ±0.1%
Power (Watts) 0.4W, 2/5W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TNP4.99KACDKR