Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.69400 $16.94
25 1.57080 $39.27
50 1.47840 $73.92
100 1.29360 $129.36
250 1.10880 $277.20
500 0.92400 $462.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WSCC-100CT-ND
Copy   WSCC-100CT-ND
Quantity Available 31,366
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSC4527100R0FEA

Copy   WSC4527100R0FEA
Description RES SMD 100 OHM 1% 2W 4527
Copy   RES SMD 100 OHM 1% 2W 4527
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100 Ohms ±1% 2W Chip Resistor 4527 J-Lead Pulse Withstanding Wirewound

Copy   100 Ohms ±1% 2W Chip Resistor 4527 J-Lead Pulse Withstanding Wirewound
Documents & Media
Datasheets WSC, WSN Series
Mfg CAD Models WSC,WSN.stp
PCN Assembly/Origin WSCyy27 Series 21/Aug/2015
HTML Datasheet WSC, WSN Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Wirewound
Features Pulse Withstanding
Temperature Coefficient ±20ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.177" (4.49mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSCC-100CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSCC-100TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.72800
  • Digi-Reel® ? : WSCC-100DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,366 - Immediate
  • Unit Price: Digi-Reel®

12:23:42 1-16-2019