USD | INR
Favorite

Price & Procurement
11,953 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.75600 $7.56
100 0.48600 $48.60
500 0.41040 $205.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 751-1044-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $0.32400
  • Cut Tape (CT)  : 751-1044-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,953 - Immediate
  • Unit Price: $0.97000

TEMD1020

Datasheet
Digi-Key Part Number 751-1044-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TEMD1020
Copy  
Description PHOTODIODE 400 TO 1100 NM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Photodiode 940nm 4ns 30°

Copy  
Documents & Media
Datasheets TEMD1000/20/30/40
PCN Assembly/Origin Mult Dev Wafer Chgs 2/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Digi-Reel® 
Part Status Active
Wavelength 940nm
Color - Enhanced -
Spectral Range 790nm ~ 1050nm
Diode Type PIN
Responsivity @ nm 0.55 A/W @ 950nm
Response Time 4ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 1nA
Active Area 0.23mm²
Viewing Angle 30°
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case -
Base Part Number TEMD1020
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

VEMD2520X01

PHOTODIODE 350 TO 1100 NM

Vishay Semiconductor Opto Division

$0.89000 Details

TSMF1020

EMITTER IR 890NM 100MA SMD

Vishay Semiconductor Opto Division

$1.01000 Details

VEMD2000X01

PHOTODIODE 750 TO 1050 NM

Vishay Semiconductor Opto Division

$0.89000 Details

TSML1020

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

$0.87000 Details

SFH 2701

SENSOR PHOTODIODE 820NM 2SMD

OSRAM Opto Semiconductors Inc.

$0.86000 Details

TEMT1020

PHOTOTRANSISTOR 730 TO 1000 NM

Vishay Semiconductor Opto Division

$0.87000 Details
Additional Resources
Standard Package 1
Other Names 751-1044-6