Add To Favorites
DG408LEDY-T1-GE3 1 Circuit IC Switch 8:1 23 Ohm 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.50100 $15.01
25 1.41640 $35.41
100 1.20660 $120.66
250 1.13300 $283.25
500 0.99138 $495.69
1,000 0.82143 $821.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DG408LEDY-T1-GE3CT-ND
Copy   DG408LEDY-T1-GE3CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DG408LEDY-T1-GE3

Copy   DG408LEDY-T1-GE3
Description IC MUX CMOS SINGLE 8CH 16-SOIC
Copy   IC MUX CMOS SINGLE 8CH 16-SOIC
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1 Circuit IC Switch 8:1 23 Ohm 16-SOIC

Copy   1 Circuit IC Switch 8:1 23 Ohm 16-SOIC
Documents & Media
Datasheets DG408LE, DG409LE
HTML Datasheet DG408LE, DG409LE
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 23 Ohm
Channel-to-Channel Matching (ΔRon) 1 Ohm
Voltage - Supply, Single (V+) 3 V ~ 16 V
Voltage - Supply, Dual (V±) ±3 V ~ 8 V
Switch Time (Ton, Toff) (Max) 72ns, 47ns
-3db Bandwidth -
Charge Injection -11pC
Channel Capacitance (CS(off), CD(off)) 5.5pF, 25pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -98dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM311DR - Texas Instruments | 296-1388-1-ND DigiKey Electronics
  • LM311DR
  • Texas Instruments
  • IC DIFF COMP STROBE 8-SOIC
  • Unit Price $0.47000
  • 296-1388-1-ND
  • ISO124P - Texas Instruments | ISO124P-ND DigiKey Electronics
  • ISO124P
  • Texas Instruments
  • IC OPAMP ISOLATION 50KHZ 16DIP
  • Unit Price $20.43000
  • ISO124P-ND
  • ADUM140D1BRQZ - Analog Devices Inc. | ADUM140D1BRQZ-ND DigiKey Electronics
  • ADUM140D1BRQZ
  • Analog Devices Inc.
  • IC, ROBUST QUAD ISO, 4:0 CH
  • Unit Price $4.80000
  • ADUM140D1BRQZ-ND
  • SN74ACT14PWR - Texas Instruments | 296-4369-1-ND DigiKey Electronics
  • SN74ACT14PWR
  • Texas Instruments
  • IC INVERTER SCHMITT 6CH 14TSSOP
  • Unit Price $0.45000
  • 296-4369-1-ND
  • MCP4728T-E/UN - Microchip Technology | MCP4728T-E/UNCT-ND DigiKey Electronics
  • MCP4728T-E/UN
  • Microchip Technology
  • IC DAC 12BIT W/I2C 10-MSOP
  • Unit Price $1.95000
  • MCP4728T-E/UNCT-ND
Additional Resources
Standard Package ? 1
Other Names DG408LEDY-T1-GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : DG408LEDY-GE3-ND
  • Minimum Quantity: 1
  • Quantity Available: 37 - Immediate
  • Unit Price: $1.87000

05:12:38 1-20-2019