USD | INR
Favorite

SI1469DH-T1-E3 P-Channel 20V 2.7A (Tc) 1.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6 (SOT-363)
Price & Procurement
4,754 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.49600 $4.96
25 0.46280 $11.57
100 0.34370 $34.37
500 0.26836 $134.18
1,000 0.21813 $218.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI1469DH-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20491
  • Cut Tape (CT)  : SI1469DH-T1-E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,754 - Immediate
  • Unit Price: $0.58000

SI1469DH-T1-E3

Datasheet
Digi-Key Part Number SI1469DH-T1-E3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI1469DH-T1-E3
Copy  
Description MOSFET P-CH 20V 2.7A SC70-6
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

P-Channel 20V 2.7A (Tc) 1.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6 (SOT-363)

Copy  
Customer Reference
Documents & Media
Datasheets SI1469DH
HTML Datasheet SI1469DH
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 80mOhm @ 2A, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8.5nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 470pF @ 10V
FET Feature -
Power Dissipation (Max) 1.5W (Ta), 2.78W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-6 (SOT-363)
Package / Case 6-TSSOP, SC-88, SOT-363
Base Part Number SI1469
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPU-6050

IMU ACCEL/GYRO 3-AXIS I2C 24QFN

TDK InvenSense

$7.55000 Details

2N7002E-T1-GE3

MOSFET N-CH 60V 240MA SOT23

Vishay Siliconix

$0.39000 Details

SN74LVC1G332DBVR

IC GATE OR 1CH 3-INP SOT23-6

Texas Instruments

$0.41000 Details

MSP430F5528IRGCR

IC MCU 16BIT 128KB FLASH 64VQFN

Texas Instruments

$7.02000 Details

74HC4052PW,118

IC MUX/DEMUX DUAL 4X1 16TSSOP

Nexperia USA Inc.

$0.48000 Details

2030-42T-SM-RPLF

GDT 360V 4KA 3 POLE SMD

Bourns Inc.

$3.12000 Details
Additional Resources
Standard Package 1
Other Names SI1469DH-T1-E3DKR