USD | INR
Favorite

SI1900DL-T1-E3 Mosfet Array 2 N-Channel (Dual) 30V 590mA 270mW Surface Mount SC-70-6 (SOT-363)
Price & Procurement
25,384 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.48800 $4.88
25 0.45520 $11.38
100 0.33800 $33.80
500 0.26390 $131.95
1,000 0.21450 $214.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI1900DL-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $0.20150
  • Cut Tape (CT)  : SI1900DL-T1-E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,384 - Immediate
  • Unit Price: $0.57000

SI1900DL-T1-E3

Datasheet
Digi-Key Part Number SI1900DL-T1-E3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI1900DL-T1-E3
Copy  
Description MOSFET 2N-CH 30V 0.59A SC70-6
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 590mA 270mW Surface Mount SC-70-6 (SOT-363)

Copy  
Customer Reference
Documents & Media
Datasheets SI1900DL
HTML Datasheet SI1900DL
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 590mA
Rds On (Max) @ Id, Vgs 480mOhm @ 590mA, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 270mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6 (SOT-363)
Base Part Number SI1900
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SI1900DL-T1-E3DKR