Add To Favorites
SI7846DP-T1-E3 N-Channel 150V 4A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.13300 $21.33
100 1.72690 $172.69
500 1.35802 $679.01
1,000 1.13671 $1,136.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SI7846DP-T1-E3CT-ND
Copy   SI7846DP-T1-E3CT-ND
Quantity Available 21,510
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7846DP-T1-E3

Copy   SI7846DP-T1-E3
Description MOSFET N-CH 150V 4A PPAK SO-8
Copy   MOSFET N-CH 150V 4A PPAK SO-8
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

N-Channel 150V 4A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8

Copy   N-Channel 150V 4A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SI7846DP
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 50 mOhm @ 5A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SI7846DP-T1-GE3 - Vishay Siliconix | SI7846DP-T1-GE3CT-ND DigiKey Electronics
  • SI7846DP-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 150V 4A PPAK SO-8
  • Unit Price $3.44000
  • SI7846DP-T1-GE3CT-ND
  • LT3751EFE#TRPBF - Linear Technology/Analog Devices | LT3751EFE#TRPBFCT-ND DigiKey Electronics
  • LT3751EFE#TRPBF
  • Linear Technology/Analog Devices
  • IC CTRLR CAP CHARGER 20-TSSOP
  • Unit Price $9.47000
  • LT3751EFE#TRPBFCT-ND
  • LM138K STEEL/NOPB - Texas Instruments | 296-41512-ND DigiKey Electronics
  • LM138K STEEL/NOPB
  • Texas Instruments
  • IC REG LINEAR POS ADJ 5A TO3-2
  • Unit Price $58.98000
  • 296-41512-ND
  • FZT605TA - Diodes Incorporated | FZT605CT-ND DigiKey Electronics
  • FZT605TA
  • Diodes Incorporated
  • TRANS NPN DARL 120V 1.5A SOT223
  • Unit Price $0.76000
  • FZT605CT-ND
  • BU4S584G2-TR - Rohm Semiconductor | BU4S584G2CT-ND DigiKey Electronics
  • BU4S584G2-TR
  • Rohm Semiconductor
  • IC INVERTER SCHMITT 1CH 5SSOP
  • Unit Price $0.66000
  • BU4S584G2CT-ND
Additional Resources
Standard Package ? 1
Other Names SI7846DP-T1-E3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI7846DP-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $1.03199
  • Digi-Reel® ? : SI7846DP-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,510 - Immediate
  • Unit Price: Digi-Reel®

14:03:48 2-23-2019