Add To Favorites
SQJ431EP-T1_GE3 P-Channel 200V 12A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.11000 $21.10
100 1.70910 $170.91
500 1.34406 $672.03
1,000 1.12502 $1,125.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SQJ431EP-T1_GE3CT-ND
Copy   SQJ431EP-T1_GE3CT-ND
Quantity Available 23,485
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SQJ431EP-T1_GE3

Copy   SQJ431EP-T1_GE3
Description MOSFET P-CHAN 200V SO8L
Copy   MOSFET P-CHAN 200V SO8L
Detailed Description

P-Channel 200V 12A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8

Copy   P-Channel 200V 12A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Documents & Media
Datasheets SQJ431EP
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 213 mOhm @ 1A, 4V
Vgs(th) (Max) @ Id 3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 160nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4355pF @ 25V
FET Feature -
Power Dissipation (Max) 83W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMBTA42-TP - Micro Commercial Co | MMBTA42TPMSCT-ND DigiKey Electronics
  • MMBTA42-TP
  • Micro Commercial Co
  • TRANS NPN 300V 0.3A SOT23
  • Unit Price $0.22000
  • MMBTA42TPMSCT-ND
  • SQJ457EP-T1_GE3 - Vishay Siliconix | SQJ457EP-T1_GE3CT-ND DigiKey Electronics
  • SQJ457EP-T1_GE3
  • Vishay Siliconix
  • MOSFET P-CH 60V 36A POWERPAKSO-8
  • Unit Price $1.17000
  • SQJ457EP-T1_GE3CT-ND
  • SI7439DP-T1-E3 - Vishay Siliconix | SI7439DP-T1-E3CT-ND DigiKey Electronics
  • SI7439DP-T1-E3
  • Vishay Siliconix
  • MOSFET P-CH 150V 3A PPAK SO-8
  • Unit Price $4.69000
  • SI7439DP-T1-E3CT-ND
  • SI7431DP-T1-E3 - Vishay Siliconix | SI7431DP-T1-E3CT-ND DigiKey Electronics
  • SI7431DP-T1-E3
  • Vishay Siliconix
  • MOSFET P-CH 200V 2.2A PPAK SO-8
  • Unit Price $4.81000
  • SI7431DP-T1-E3CT-ND
  • TPS3808G50QDBVRQ1 - Texas Instruments | 296-23126-1-ND DigiKey Electronics
  • TPS3808G50QDBVRQ1
  • Texas Instruments
  • IC VOLT SUPERVISOR 5.0V SOT23-6
  • Unit Price $2.15000
  • 296-23126-1-ND
Additional Resources
Standard Package ? 1
Other Names SQJ431EP-T1_GE3CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SQJ431EP-T1_GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $1.02137
  • Digi-Reel® ? : SQJ431EP-T1_GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,485 - Immediate
  • Unit Price: Digi-Reel®

12:52:18 2-23-2019