USD | INR
Favorite

PTN0603E8002BST1 80 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Price & Procurement
10,872 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.57800 $5.78
100 0.38780 $38.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 764-1457-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.20625
  • Digi-Reel®  : 764-1457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,872 - Immediate
  • Unit Price: Digi-Reel®

PTN0603E8002BST1

Datasheet
Digi-Key Part Number 764-1457-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PTN0603E8002BST1
Copy  
Description RES 80K OHM 0.1% 0.15W 0603
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

80 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film

Copy  
Documents & Media
Datasheets PTN Series Datasheet
HTML Datasheet PTN Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Thin Film
Series PTN
Packaging Cut Tape (CT) 
Part Status Active
Resistance 80 kOhms
Tolerance ±0.1%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) 0.020" (0.51mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 764-1457-1