USD | INR
Favorite

Price & Procurement
4,847 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.88200 $18.82
50 1.64600 $82.30
100 1.50500 $150.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4097-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 3,200 - Immediate
  • Unit Price: $1.27000
  • Cut Tape (CT)  : 732-4097-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,847 - Immediate
  • Unit Price: $1.94000

744066681

Datasheet
Digi-Key Part Number 732-4097-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744066681
Copy  
Description FIXED IND 680UH 460MA 2.15 OHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

680µH Shielded Wirewound Inductor 460mA 2.15Ohm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 744066681
Environmental Information RoHS Cert
Design Resources 744066681 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 1038.igs
WE-TPC 1038.stp
PCN Design/Specification WE-TPC Marking 25/May/2016
WE-TPC Series 2828 Size 23/Jan/2018
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 744066681
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±30%
Current Rating (Amps) 460mA
Current - Saturation (Isat) 500mA
Shielding Shielded
DC Resistance (DCR) 2.15Ohm Max
Q @ Freq -
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-4097-6