USD | INR
Favorite

Price & Procurement
1,964 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
50 2.36100 $118.05
100 2.14700 $214.70
250 1.95100 $487.75
500 1.77400 $887.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-6179-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.61301
  • Cut Tape (CT)  : 732-6179-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,964 - Immediate
  • Unit Price: $2.55000

744316220

Datasheet
Digi-Key Part Number 732-6179-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744316220
Copy  
Description FIXED IND 2.2UH 7.5A 11.3 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 7.5A 11.3mOhm 2-SMD

Copy  
Customer Reference
Documents & Media
Datasheets 744316220 Drawing
Environmental Information RoHS Cert
Design Resources 744316220 Red Expert Design Tool
Featured Product USB Type-C® Development Kit
Mfg CAD Models WE-HCI-5040.igs
WE-HCI-5040.stp
HTML Datasheet 744316220 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 7.5A
Current - Saturation (Isat) 7.5A
Shielding Shielded
DC Resistance (DCR) 11.3mOhm
Q @ Freq -
Frequency - Self Resonant 108MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package 5040
Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-6179-6