USD | INR
Favorite

Price & Procurement
3,169 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 3.20300 $32.03
50 2.95700 $147.85
100 2.83400 $283.40
200 2.64900 $529.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1140-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2,800 - Immediate
  • Unit Price: $2.34100
  • Cut Tape (CT)  : 732-1140-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,169 - Immediate
  • Unit Price: $3.27000

7443551131

Datasheet
Digi-Key Part Number 732-1140-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7443551131
Copy  
Description FIXED IND 13UH 10A 11.2 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

13µH Shielded Wirewound Inductor 10A 11.2mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7443551131
Environmental Information RoHS Cert
Design Resources 7443551131 Red Expert Design Tool
Featured Product WE-HCI – SMD Flat Wire High Current Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-HCI-1365.igs
WE-HCI-1365.stp
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 7443551131
EDA / CAD Models 7443551131 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 13µH
Tolerance ±20%
Current Rating (Amps) 10A
Current - Saturation (Isat) 9A
Shielding Shielded
DC Resistance (DCR) 11.2mOhm
Q @ Freq -
Frequency - Self Resonant 14MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 155°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1365
Size / Dimension 0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max) 0.256" (6.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744356

KIT INDUCTOR HC/HCA LARGE SIZES

Würth Elektronik

$191.40000 Details

744720

KIT DESIGN FOR LINEAR TECH

Würth Elektronik

$175.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1140-6