USD | INR
Favorite

Price & Procurement
798 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.89000 $6.89
10 6.75600 $67.56
50 5.97600 $298.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4236-2-ND
  • Minimum Quantity: 120
  • Quantity Available: 600 - Immediate
  • Unit Price: $5.19700
  • Cut Tape (CT)  : 732-4236-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 798 - Immediate
  • Unit Price: $6.89000

74435581200

Datasheet
Digi-Key Part Number 732-4236-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74435581200
Copy  
Description FIXED IND 12UH 19A 4.3 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12µH Shielded Wirewound Inductor 19A 4.3mOhm Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Manganese Zinc Ferrite (MnZn)
Inductance 12µH
Tolerance ±20%
Current Rating (Amps) 19A
Current - Saturation (Isat) 25A
Shielding Shielded
DC Resistance (DCR) 4.3mOhm
Q @ Freq -
Frequency - Self Resonant 13MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2212
Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max) 0.488" (12.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-4236-6