USD | INR
Favorite

Price & Procurement
5,310 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 2.15000 $21.50
50 1.97100 $98.55
100 1.88200 $188.20
500 1.79200 $896.00
1,000 1.70201 $1,702.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-11451-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.70201
  • Cut Tape (CT)  : 732-11451-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,310 - Immediate
  • Unit Price: $2.20000

74437324150

Datasheet
Digi-Key Part Number 732-11451-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74437324150
Copy  
Description FIXED IND 15UH 1.2A 374 MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15µH Shielded Molded Inductor 1.2A 374mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74437324150 Drawing
Environmental Information RoHS Cert
Design Resources 74437324150 Red Expert Design Tool
PCN Design/Specification Multiple Devices Lot Number Change 01/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LHMI
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core Iron Powder
Inductance 15µH
Tolerance ±20%
Current Rating (Amps) 1.2A
Current - Saturation (Isat) 2.1A
Shielding Shielded
DC Resistance (DCR) 374mOhm Max
Q @ Freq -
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 4020
Size / Dimension 0.185" L x 0.170" W (4.70mm x 4.31mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-11451-6