USD | INR
Favorite

Price & Procurement
8,135 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.12000 $2.12
10 2.03800 $20.38
50 1.84000 $92.00
100 1.65000 $165.00
250 1.51000 $377.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-2992-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $1.30000
  • Cut Tape (CT)  : 732-2992-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,135 - Immediate
  • Unit Price: $2.12000

7447714220

Datasheet
Digi-Key Part Number 732-2992-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7447714220
Copy  
Description FIXED IND 22UH 3A 50 MOHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 3A 50mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7447714220
Environmental Information RoHS Cert
Design Resources 7447714220 Red Expert Design Tool
Featured Product WE-PD SMT Shielded Power Inductor
Mfg CAD Models WE-PD-1050.igs
WE-PD-1050.stp
PCN Design/Specification WE-PD 1030 Series Marking Chg 01/Jul/2015
744771yyy Marking 25/Jan/2021
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 7447714220
EDA / CAD Models 7447714220 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD Performance
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 3A
Current - Saturation (Isat) 3.6A
Shielding Shielded
DC Resistance (DCR) 50mOhm Max
Q @ Freq -
Frequency - Self Resonant 14.5MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7447713

SMD POWER INDUCTORS WE-PD - 1030

Würth Elektronik

$151.80000 Details
Additional Resources
Standard Package 1
Other Names 732-2992-6