USD | INR
Favorite

Price & Procurement
2,143 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.78100 $17.81
50 1.70200 $85.10
100 1.56800 $156.80
500 1.44500 $722.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-11310-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.17600
  • Cut Tape (CT)  : 732-11310-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,143 - Immediate
  • Unit Price: $1.82000

78438356010

Datasheet
Digi-Key Part Number 732-11310-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 78438356010
Copy  
Description FIXED IND 1UH 7.2A 15 MOHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µH Shielded Molded Inductor 7.2A 15mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 78438356010
Environmental Information RoHS Cert
Design Resources 78438356010 Red Expert Design Tool
Featured Product WE-MAIA Series Inductors
PCN Design/Specification WE-MAIA 78438356yyy Data 01/May/2017
784383yyy Datasheet Amendment 30/Oct/2020
HTML Datasheet 78438356010
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MAIA
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core Iron Alloy
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 7.2A
Current - Saturation (Isat) 9A
Shielding Shielded
DC Resistance (DCR) 15mOhm Max
Q @ Freq -
Frequency - Self Resonant 55MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-11310-6