USD | INR
Favorite

CC0201KRX5R8BB222 2200pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
15,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.00480 $71.94
30,000 0.00456 $136.69
75,000 0.00408 $305.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 311-3689-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,012 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel®  : 311-3689-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,012 - Immediate
  • Unit Price: Digi-Reel®

CC0201KRX5R8BB222

Datasheet
Digi-Key Part Number 311-3689-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201KRX5R8BB222
Copy  
Description CAP CER 2200PF 25V X5R 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2200pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15,000
Other Names 311-3689-2
CC0201KRX5R8BB222-ND