USD | INR
Favorite

CC0201KRX5R8BB222 2200pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
15,012 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02900 $0.29
50 0.01580 $0.79
100 0.01290 $1.29
500 0.00924 $4.62
1,000 0.00726 $7.26
2,500 0.00660 $16.50
5,000 0.00607 $30.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3689-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.00480
  • Cut Tape (CT)  : 311-3689-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,012 - Immediate
  • Unit Price: $0.10000

CC0201KRX5R8BB222

Datasheet
Digi-Key Part Number 311-3689-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201KRX5R8BB222
Copy  
Description CAP CER 2200PF 25V X5R 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2200pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3689-6