USD | INR
Favorite

Price & Procurement
5,81,194 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02300 $0.23
50 0.01260 $0.63
100 0.01030 $1.03
500 0.00740 $3.70
1,000 0.00581 $5.81
2,500 0.00528 $13.20
5,000 0.00486 $24.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1035-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 5,80,000 - Immediate
  • Unit Price: $0.00444
  • Cut Tape (CT)  : 311-1035-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,81,194 - Immediate
  • Unit Price: $0.10000

CC0402KRX7R9BB221

Datasheet
Digi-Key Part Number 311-1035-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX7R9BB221
Copy  
Description CAP CER 220PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

220pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0402000000SB000

CAP KIT CER 1PF-0.47UF 1000PCS

Yageo

$102.86000 Details
Additional Resources
Standard Package 1
Other Names 311-1035-6