USD | INR
Favorite

Price & Procurement
1,39,30,482 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02100 $0.21
100 0.00850 $0.85
1,000 0.00382 $3.82
2,500 0.00331 $8.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1.00KHRTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 1,39,35,000 - Immediate
  • Unit Price: $0.00274
  • Cut Tape (CT)  : 311-1.00KHRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,39,30,502 - Immediate
  • Unit Price: $0.10000

RC0603FR-071KL

Datasheet
Digi-Key Part Number 311-1.00KHRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0603FR-071KL
Copy  
Description RES SMD 1K OHM 1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
PCN Other RC/AC 0603/0805/1206 Retraction 21/Feb/2014
EDA / CAD Models RC0603FR-071KL by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

PHH4-KIT

RES KIT 1K-9.76K 1/10W 5700PCS

Yageo

$64.01000 Details
Additional Resources
Standard Package 1
Other Names 311-1.00KHRDKR