USD | INR
Favorite

Price & Procurement
93,03,377 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05500 $0.55
25 0.04000 $1.00
50 0.03040 $1.52
100 0.02240 $2.24
250 0.01712 $4.28
500 0.01368 $6.84
1,000 0.01007 $10.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-0.0ERTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 92,90,000 - Immediate
  • Unit Price: $0.00722
  • Cut Tape (CT)  : 311-0.0ERCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,03,377 - Immediate
  • Unit Price: $0.10000

RC1206JR-070RL

Datasheet
Digi-Key Part Number 311-0.0ERDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC1206JR-070RL
Copy  
Description RES SMD 0 OHM JUMPER 1/4W 1206
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0 Ohms Jumper 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
PCN Other RC/AC 0603/0805/1206 22/Jan/2013
EDA / CAD Models RC1206JR-070RL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-0.0ERDKR