USD | INR
Favorite

Price & Procurement
4,13,861 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07000 $0.70
25 0.05080 $1.27
50 0.03860 $1.93
100 0.02850 $2.85
250 0.02172 $5.43
500 0.01738 $8.69
1,000 0.01280 $12.80
5,000 0.00918 $45.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : YC124J-22TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 4,10,000 - Immediate
  • Unit Price: $0.00797
  • Cut Tape (CT)  : YC124J-22CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,13,861 - Immediate
  • Unit Price: $0.10000

YC124-JR-0722RL

Datasheet
Digi-Key Part Number YC124J-22DKR-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number YC124-JR-0722RL
Copy  
Description RES ARRAY 4 RES 22 OHM 0804
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

22 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals

Copy  
Customer Reference
Documents & Media
Datasheets YC:102-358,TC122-164 Series Datasheet
Chip Resistors Mounting
Product Training Modules Chip Resistor
EDA / CAD Models YC124-JR-0722RL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series YC124
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 22
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

YC248-JR-0722RL

RES ARRAY 8 RES 22 OHM 1606

Yageo

$0.28000 Details

EXB-38V220JV

RES ARRAY 4 RES 22 OHM 1206

Panasonic Electronic Components

$0.10000 Details

YC124-FR-0749R9L

RES ARRAY 4 RES 49.9 OHM 0804

Yageo

$0.35000 Details

DF12(3.0)-80DS-0.5V(86)

CONN RCPT 80POS SMD GOLD

Hirose Electric Co Ltd

$2.48000 Details

BLM15PD121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

$0.10000 Details

LI0603G221R-10

FERRITE BEAD 220 OHM 0603 1LN

Laird-Signal Integrity Products

$0.12000 Details
Additional Resources
Standard Package 1
Other Names YC124J-22DKR