USD | INR
Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Arrays

Transistors - FETs, MOSFETs - Arrays

Results: 12
12 Remaining
Filter Options:
Packaging
Clear
FET Type
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power - Max
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
12 Remaining

Manufacturer
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TMC1320-LA Datasheet TMC1320-LA - Trinamic Motion Control GmbH 1460-1138-2-ND TMC1320-LA MOSFET N/P-CH 30V 8PQFN 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete N and P-Channel, Common Drain Standard 30V 7.3A, 5.3A 30mOhm @ 4A, 10V 3V @ 250µA 7.2nC @ 4.5V 400pF @ 25V 2.5W -55°C ~ 150°C (TJ) Surface Mount 8-PowerTDFN 8-PQFN (3x3)
TMC1320-LA Datasheet TMC1320-LA - Trinamic Motion Control GmbH 1460-1138-1-ND TMC1320-LA MOSFET N/P-CH 30V 8PQFN 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete N and P-Channel, Common Drain Standard 30V 7.3A, 5.3A 30mOhm @ 4A, 10V 3V @ 250µA 7.2nC @ 4.5V 400pF @ 25V 2.5W -55°C ~ 150°C (TJ) Surface Mount 8-PowerTDFN 8-PQFN (3x3)
TMC1320-LA Datasheet TMC1320-LA - Trinamic Motion Control GmbH 1460-1138-6-ND TMC1320-LA MOSFET N/P-CH 30V 8PQFN 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete N and P-Channel, Common Drain Standard 30V 7.3A, 5.3A 30mOhm @ 4A, 10V 3V @ 250µA 7.2nC @ 4.5V 400pF @ 25V 2.5W -55°C ~ 150°C (TJ) Surface Mount 8-PowerTDFN 8-PQFN (3x3)
TMC1340-SO Datasheet TMC1340-SO - Trinamic Motion Control GmbH 1460-1137-2-ND TMC1340-SO MOSFET 2N/2P-CH 30V 8SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 2 N and 2 P-Channel (H-Bridge) Standard 30V 5.5A, 4.1A 33mOhm @ 5A, 10V 3V @ 250µA 10nC @ 4.5V 960pF @ 25V 1.38W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TMC1340-SO Datasheet TMC1340-SO - Trinamic Motion Control GmbH 1460-1137-1-ND TMC1340-SO MOSFET 2N/2P-CH 30V 8SOIC 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete 2 N and 2 P-Channel (H-Bridge) Standard 30V 5.5A, 4.1A 33mOhm @ 5A, 10V 3V @ 250µA 10nC @ 4.5V 960pF @ 25V 1.38W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TMC1340-SO Datasheet TMC1340-SO - Trinamic Motion Control GmbH 1460-1137-6-ND TMC1340-SO MOSFET 2N/2P-CH 30V 8SOIC 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete 2 N and 2 P-Channel (H-Bridge) Standard 30V 5.5A, 4.1A 33mOhm @ 5A, 10V 3V @ 250µA 10nC @ 4.5V 960pF @ 25V 1.38W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TMC1420-LA Datasheet TMC1420-LA - Trinamic Motion Control GmbH 1460-1139-2-ND TMC1420-LA MOSFET N/P-CH 40V 8PQFN 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete N and P-Channel Standard 40V 8.8A, 7.3A 26.5mOhm @ 7A, 10V 3V @ 250µA 11.2nC @ 4.5V 1050pF @ 15V 3.57W -55°C ~ 150°C (TJ) Surface Mount 8-PowerTDFN PQFN (5x6)
TMC1420-LA Datasheet TMC1420-LA - Trinamic Motion Control GmbH 1460-1139-1-ND TMC1420-LA MOSFET N/P-CH 40V 8PQFN 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete N and P-Channel Standard 40V 8.8A, 7.3A 26.5mOhm @ 7A, 10V 3V @ 250µA 11.2nC @ 4.5V 1050pF @ 15V 3.57W -55°C ~ 150°C (TJ) Surface Mount 8-PowerTDFN PQFN (5x6)
TMC1420-LA Datasheet TMC1420-LA - Trinamic Motion Control GmbH 1460-1139-6-ND TMC1420-LA MOSFET N/P-CH 40V 8PQFN 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete N and P-Channel Standard 40V 8.8A, 7.3A 26.5mOhm @ 7A, 10V 3V @ 250µA 11.2nC @ 4.5V 1050pF @ 15V 3.57W -55°C ~ 150°C (TJ) Surface Mount 8-PowerTDFN PQFN (5x6)
TMC1620-TO Datasheet TMC1620-TO - Trinamic Motion Control GmbH 1460-1140-2-ND TMC1620-TO MOSFET N/P-CH 60V TO252-4 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete N and P-Channel, Common Drain Standard 60V 6.6A, 4.7A 36mOhm @ 6A, 10V 3V @ 250µA 19.2nC @ 4.5V 1560pF @ 25V 3.13W -55°C ~ 150°C (TJ) Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD TO-252-4L
TMC1620-TO Datasheet TMC1620-TO - Trinamic Motion Control GmbH 1460-1140-1-ND TMC1620-TO MOSFET N/P-CH 60V TO252-4 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete N and P-Channel, Common Drain Standard 60V 6.6A, 4.7A 36mOhm @ 6A, 10V 3V @ 250µA 19.2nC @ 4.5V 1560pF @ 25V 3.13W -55°C ~ 150°C (TJ) Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD TO-252-4L
TMC1620-TO Datasheet TMC1620-TO - Trinamic Motion Control GmbH 1460-1140-6-ND TMC1620-TO MOSFET N/P-CH 60V TO252-4 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete N and P-Channel, Common Drain Standard 60V 6.6A, 4.7A 36mOhm @ 6A, 10V 3V @ 250µA 19.2nC @ 4.5V 1560pF @ 25V 3.13W -55°C ~ 150°C (TJ) Surface Mount TO-252-5, DPak (4 Leads + Tab), TO-252AD TO-252-4L
Results per Page
Page 1/1

17:06:54 11-29-2020