USD | INR
Favorite

2864024 Tachometer, Time Counter, Totalizer 10 ~ 30VDC Panel Mount
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 408.10000 $408.10

Submit a request for quotation on quantities greater than those displayed.

2864024

Datasheet
Digi-Key Part Number 2864024-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2864024
Copy  
Description TACHOMETER LED 6 CHAR 10-30V
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Tachometer, Time Counter, Totalizer 10 ~ 30VDC Panel Mount

Copy  
Documents & Media
Datasheets 2864024
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series MCR
Part Status Active
Type Tachometer, Time Counter, Totalizer
Operating Mode Up, Down, Command, Individual, Quadrature
Count Rate 20kHz
Time Format -
Number of Characters Per Row 6
Display Type LED - Red Characters
Display Characters - Height 0.314" (8.00mm)
Input Type Voltage
Output Type Solid State
Voltage - Supply 10 ~ 30VDC
Reset External, Front Panel
Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 - Dust Tight, Water Resistant
Operating Temperature -20°C ~ 65°C
Weight 0.111 lb (50.35 g)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MCR-SL-D-FIT