DC2387A: 5V @ 5A, 7 ~ 60V in

Summary

DC2387A features the LTM8071 µModule regulator, a high performance, high efficiency Silent Switcher step-down regulator. The LTM8071 is a complete DC/DC point-of-load regulator in a thermally enhanced 11.25mm × 9mm × 3.32mm BGA package. The demo board has an input voltage range of 7V to 60V and provides an output current up to 5A. The output voltage is set to 5V on DC2387A.

The Silent Switcher design minimizes EMI while delivering high efficiency. Input EMI filtering is available by applying the input voltage to the VEMI turret. Spread spectrum mode can be enabled using the SYNC jumper (JP1) to further reduce EMI emissions. External clock synchronization is available through the SYNC/MODE pin. For high efficiency at low load currents, burst or pulse-skipping modes can be selected with the SYNC jumper (JP1).

The LTM8071 data sheet must be read in conjunction with this demo manual for working on or modifying DC2387A.

Specifications

Manufacturer Linear Technology/Analog Devices
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number DC2387A-ND
Eval Board Supplier Linear Technology/Analog Devices
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Output Voltage: Factory Set 5 V
Current Out 5 A
Voltage In 7 ~ 60 V
Efficiency @ Conditions >93%, 12V in, 5V @ 0.5 ~ 5 A
>90%, 24V in, 5V @ 1.3 ~ 5 A
>85%, 48V in, 5V @ 2.5 ~ 5 A
>80%, 60V in, 5V @ 2.2 ~ 5 A
Voltage Out Range 0.97 ~ 15 V
Features Soft Start
Spread spectrum modulation
Synchronizable
Switching Frequency 1 MHz
Standby Current [Typical] - Not Given
Quiescent Current [Typical] - Not Given
Component Count + Extras 17 + 29
Internal Switch Yes
Design Author Analog Devices
Application / Target Market AC Adapters
FPGA / DSP / Processors
Industrial Power
Test and Measurement Equipment
Standby Current [Maximum] 3 µA
Quiescent Current [Maximum] 300 µA
Main I.C. Base Part LTM8071

Share This Design

Eval Board

Order a fully assembled board:

Quantity Available: 12

Quantity:

Media